Diode 150 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA115T3G

DigiKey Part Number
MURA115T3GOSTR-ND - Tape & Reel (TR)
MURA115T3GOSCT-ND - Cut Tape (CT)
MURA115T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURA115T3G
Description
DIODE STANDARD 150V 1A SMA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MURA115T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 150 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1C-13-FDiodes Incorporated103.666ES1C-FDICT-NDkr.3.33000Similar
ES2CA-13-FDiodes Incorporated4.99431-ES2CA-13-FCT-NDkr.7.76000Similar
SBR2U150SA-13Diodes Incorporated22.834SBR2U150SA-13DICT-NDkr.7.50000Similar
In-Stock: 13.321
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.72000kr.3.72
10kr.2.30800kr.23.08
100kr.1.46850kr.146.85
500kr.1.10482kr.552.41
1.000kr.0.98746kr.987.46
2.000kr.0.88856kr.1,777.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.72351kr.3,617.55
10.000kr.0.66213kr.6,621.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.72000
Unit Price with VAT:kr.4.65000