MUR110RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.228
Unit Price: kr.4.12000
Datasheet

Similar


onsemi
In Stock: 36.257
Unit Price: kr.1.65000
Datasheet

Similar


onsemi
In Stock: 7.388
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 4.637
Unit Price: kr.6.72000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23.914
Unit Price: kr.3.55000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.625
Unit Price: kr.3.74000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.620
Unit Price: kr.3.93000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.95854
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.49167
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.49167
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.07867
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.67076
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.63016
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.39369
Datasheet
Diode 100 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR110RL

DigiKey Part Number
MUR110RLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR110RL
Description
DIODE STANDARD 100V 1A AXIAL
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MUR110RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUR110RLGonsemi2.228MUR110RLGOSCT-NDkr.4.12000Direct
1N4002Gonsemi36.2571N4002GOS-NDkr.1.65000Similar
1N4934Gonsemi7.3881N4934GOS-NDkr.1.52000Similar
EGP10Bonsemi4.637EGP10BCT-NDkr.6.72000Similar
1N4002-E3/54Vishay General Semiconductor - Diodes Division23.9141N4002-E3/54GICT-NDkr.3.55000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types