
GPP10B-E3/73 | |
|---|---|
DigiKey Part Number | GPP10B-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GPP10B-E3/73 |
Description | DIODE STANDARD 100V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4001G-T | Diodes Incorporated | 34.093 | 1N4001GDICT-ND | kr.1.71000 | Direct |
| 1N4001-T | Diodes Incorporated | 0 | 1N4001DITR-ND | kr.0.20058 | Similar |
| 1N4002-T | Diodes Incorporated | 0 | 1N4002DITR-ND | kr.0.20615 | Similar |
| 1N4002G | onsemi | 56.164 | 1N4002GOS-ND | kr.1.65000 | Similar |
| 1N4002G-T | Diodes Incorporated | 17.350 | 1N4002GDICT-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.63016 | kr.9,452.40 |
| Unit Price without VAT: | kr.0.63016 |
|---|---|
| Unit Price with VAT: | kr.0.78770 |




