MPSW42RLRAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.284
Unit Price: kr.2.19000
Datasheet

Similar


onsemi
In Stock: 16.976
Unit Price: kr.1.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.154
Unit Price: kr.6.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.50735
Datasheet

Similar


Diodes Incorporated
In Stock: 1.961
Unit Price: kr.11.51000
Datasheet
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1 W Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSW42RLRAG

DigiKey Part Number
MPSW42RLRAGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPSW42RLRAG
Description
TRANS NPN 300V 0.5A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1 W Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
1 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types