Bipolar (BJT) Transistor NPN 300 V 3 A 80MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX857STZ

DigiKey Part Number
ZTX857SDICT-ND - Cut Tape (CT)
ZTX857SDITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX857STZ
Description
TRANS NPN 300V 3A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 3 A 80MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 600mA, 3A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 10V
Power - Max
1.2 W
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.961
Factory Stock: 4.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 28/10/2026
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.98000kr.11.98
10kr.7.62700kr.76.27
100kr.5.12210kr.512.21
500kr.4.04746kr.2,023.73
1.000kr.3.70167kr.3,701.67
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.3.50903kr.7,018.06
Manufacturers Standard Package
Unit Price without VAT:kr.11.98000
Unit Price with VAT:kr.14.97500