MMSZ5234BT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 25.708
Unit Price: kr.1.09000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.2.19000
Datasheet

Direct


onsemi
In Stock: 3.772
Unit Price: kr.2.19000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 46.463
Unit Price: kr.1.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 60
Unit Price: kr.0.96000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.034
Unit Price: kr.1.09000
Datasheet
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5234BT3G

DigiKey Part Number
MMSZ5234BT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5234BT3G
Description
DIODE ZENER 6.2V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5234BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types