Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123F
BZT52B5V1-AQ

MMSZ5234B

DigiKey Part Number
4878-MMSZ5234BTR-ND - Tape & Reel (TR)
4878-MMSZ5234BCT-ND - Cut Tape (CT)
4878-MMSZ5234BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5234B
Description
DIODE ZENER 6.2V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5234B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.984
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.48900kr.4.89
100kr.0.38770kr.38.77
500kr.0.36548kr.182.74
1.000kr.0.30877kr.308.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19290kr.578.70
6.000kr.0.17361kr.1,041.66
9.000kr.0.15432kr.1,388.88
15.000kr.0.13503kr.2,025.45
21.000kr.0.11253kr.2,363.13
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000