MMSZ5229B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 33.316
Unit Price: kr.0.77000
Datasheet

Direct


onsemi
In Stock: 11.679
Unit Price: kr.0.71000
Datasheet

Direct


onsemi
In Stock: 30.612
Unit Price: kr.0.96000
Datasheet

Direct


onsemi
In Stock: 28.169
Unit Price: kr.1.16000
Datasheet

Direct


onsemi
In Stock: 3.708
Unit Price: kr.1.35000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 2.796
Unit Price: kr.2.57000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1.436
Unit Price: kr.1.09000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 418
Unit Price: kr.1.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 70.852
Unit Price: kr.0.77000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 437
Unit Price: kr.1.16000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.58060
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10.348
Unit Price: kr.0.77000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15.698
Unit Price: kr.0.64000
Datasheet

Similar


Panjit International Inc.
In Stock: 10.914
Unit Price: kr.0.71000
Datasheet
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5229B

DigiKey Part Number
MMSZ5229BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5229B
Description
DIODE ZENER 4.3V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes