Direct
Direct
Similar
Similar
Similar

MMSZ47T3G | |
|---|---|
DigiKey Part Number | 488-MMSZ47T3GTR-ND - Tape & Reel (TR) 488-MMSZ47T3GCT-ND - Cut Tape (CT) 488-MMSZ47T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ47T3G |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ47T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16392 | kr.1,639.20 |
| 20.000 | kr.0.14747 | kr.2,949.40 |
| 30.000 | kr.0.13909 | kr.4,172.70 |
| 50.000 | kr.0.12965 | kr.6,482.50 |
| 70.000 | kr.0.12406 | kr.8,684.20 |
| 100.000 | kr.0.11863 | kr.11,863.00 |
| 250.000 | kr.0.10670 | kr.26,675.00 |
| 500.000 | kr.0.09933 | kr.49,665.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |





