
MMSZ5261BT1G | |
|---|---|
DigiKey Part Number | MMSZ5261BT1GOSTR-ND - Tape & Reel (TR) MMSZ5261BT1GOSCT-ND - Cut Tape (CT) MMSZ5261BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5261BT1G |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5261BT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 105 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.29600 | kr.2.96 |
| 100 | kr.0.21220 | kr.21.22 |
| 500 | kr.0.19934 | kr.99.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.12217 | kr.366.51 |
| 6.000 | kr.0.11574 | kr.694.44 |
| 9.000 | kr.0.10931 | kr.983.79 |
| 15.000 | kr.0.10167 | kr.1,525.05 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



