Similar
Similar
Similar
Similar
Similar
Similar

MMBTH10RG | |
|---|---|
DigiKey Part Number | MMBTH10RGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBTH10RG |
Description | RF TRANS NPN 40V 450MHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 40V 50mA 450MHz 225mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTH10RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Frequency - Transition | 450MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 225mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 1mA, 6V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |






