RF Transistor NPN 25V 50mA 650MHz 300mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTH10-7-F

DigiKey Part Number
MMBTH10-FDITR-ND - Tape & Reel (TR)
MMBTH10-FDICT-ND - Cut Tape (CT)
MMBTH10-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTH10-7-F
Description
RF TRANS NPN 25V 650MHZ SOT-23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 25V 50mA 650MHz 300mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
25V
Frequency - Transition
650MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
300mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 4mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.285
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.36800kr.3.68
25kr.0.32000kr.8.00
100kr.0.26770kr.26.77
250kr.0.24252kr.60.63
500kr.0.22742kr.113.71
1.000kr.0.21504kr.215.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19974kr.599.22
6.000kr.0.19224kr.1,153.44
9.000kr.0.18848kr.1,696.32
15.000kr.0.18432kr.2,764.80
21.000kr.0.18189kr.3,819.69
30.000kr.0.17955kr.5,386.50
75.000kr.0.17451kr.13,088.25
150.000kr.0.17148kr.25,722.00
300.000kr.0.16898kr.50,694.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250