MMBT4401K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.183.818
Unit Price: kr.1.03000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.1.03000
Datasheet

Direct


onsemi
In Stock: 4.911
Unit Price: kr.1.67000
Datasheet

Similar


onsemi
In Stock: 36.595
Unit Price: kr.0.96000
Datasheet

Similar


onsemi
In Stock: 50.125
Unit Price: kr.1.03000
Datasheet

Direct


Diodes Incorporated
In Stock: 352.766
Unit Price: kr.0.84000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 209.708
Unit Price: kr.0.77000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.21862
Datasheet

Direct


Nexperia USA Inc.
In Stock: 11.870
Unit Price: kr.0.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.188
Unit Price: kr.1.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 213
Unit Price: kr.1.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.86000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4401K

DigiKey Part Number
MMBT4401K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT4401K
Description
TRANS NPN 40V 0.6A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT4401K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
350 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable