MMBT4401Q-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 4.633
Unit Price: kr.1.46000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.575
Unit Price: kr.1.39000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 135
Unit Price: kr.1.39000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12.662
Unit Price: kr.1.27000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4401Q-13-F

DigiKey Part Number
31-MMBT4401Q-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT4401Q-13-F
Description
TRANS NPN 40V 0.6A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Mfr
Power - Max
310 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
600 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
40 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
100nA
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-16 RFGTaiwan Semiconductor Corporation4.6331801-BC817-16RFGCT-NDkr.1.46000Similar
BC817-25 RFGTaiwan Semiconductor Corporation3.5751801-BC817-25RFGCT-NDkr.1.39000Similar
BC817-40 RFGTaiwan Semiconductor Corporation1351801-BC817-40RFGCT-NDkr.1.39000Similar
MMBT2222A RFGTaiwan Semiconductor Corporation12.662MMBT2222ARFGCT-NDkr.1.27000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21556kr.2,155.60
20.000kr.0.19491kr.3,898.20
30.000kr.0.18437kr.5,531.10
50.000kr.0.17253kr.8,626.50
70.000kr.0.16989kr.11,892.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.21556
Unit Price with VAT:kr.0.26945