MMBT3906SL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.400
Unit Price: kr.1.93000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 227 mW Surface Mount SOT-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3906SL

DigiKey Part Number
MMBT3906SLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT3906SL
Description
TRANS PNP 40V 0.2A SOT-923F
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 227 mW Surface Mount SOT-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
227 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-923F
Supplier Device Package
SOT-923F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 152.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

152.000In Stock
Ships from Flip Electronics