Image for MMBT3906SL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3906SL

DigiKey Part Number
2156-MMBT3906SL-488-ND
Manufacturer
Manufacturer Product Number
MMBT3906SL
Description
TRANS PNP 40V 0.2A SOT-923F
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 227 mW Surface Mount SOT-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
227 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-923F
Supplier Device Package
SOT-923F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120.940
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.585.13 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:120940
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6.045kr.0.32150kr.1,943.47
Unit Price without VAT:kr.0.32150
Unit Price with VAT:kr.0.40188