MMBT3904_NL is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Central Semiconductor Corp
In Stock: 159.422
Unit Price: kr.5.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 14.097
Unit Price: kr.1.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.070.470
Unit Price: kr.0.82000
Datasheet

Similar


Comchip Technology
In Stock: 45.901
Unit Price: kr.1.20000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 111.361
Unit Price: kr.1.08000
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3904_NL

DigiKey Part Number
MMBT3904_NL-ND
Manufacturer
Manufacturer Product Number
MMBT3904_NL
Description
TRANS NPN 40V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904_NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes