Direct
Direct
Direct
Direct
Direct
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | - | |
Gain | - | |
Current Rating (Amps) | 20mA | |
Noise Figure | - | |
Power - Output | - | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |



