MM74HC157MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.094
Unit Price: kr.4.24000
Datasheet

Similar


onsemi
In Stock: 1.332
Unit Price: kr.3.15000
Datasheet

Similar


onsemi
In Stock: 14.614
Unit Price: kr.2.12000
Datasheet

Direct


Texas Instruments
In Stock: 3.991
Unit Price: kr.2.83000
Datasheet

Direct


Texas Instruments
In Stock: 2.851
Unit Price: kr.3.41000
Datasheet

Direct


Texas Instruments
In Stock: 4.223
Unit Price: kr.6.37000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 24
Unit Price: kr.3.34000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.249
Unit Price: kr.2.25000
Datasheet

Upgrade


Texas Instruments
In Stock: 414
Unit Price: kr.7.97000
Datasheet

Upgrade


Texas Instruments
In Stock: 6.064
Unit Price: kr.7.97000
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC157MX

DigiKey Part Number
MM74HC157MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC157MX
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HC157MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes