Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC157D,653

DigiKey Part Number
1727-6315-2-ND - Tape & Reel (TR)
1727-6315-1-ND - Cut Tape (CT)
1727-6315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC157D,653
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC157M96Texas Instruments3.916296-31569-1-NDkr.2.79000Upgrade
MC74HC157ADR2G-Qonsemi2.161488-MC74HC157ADR2G-QCT-NDkr.3.11000Similar
SN74HC157DRTexas Instruments7.569296-14836-1-NDkr.3.36000Similar
SN74HCS157DRTexas Instruments2.242296-SN74HCS157DRCT-NDkr.3.49000Similar
In-Stock: 2.647
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.56000kr.15.60
25kr.1.38480kr.34.62
100kr.1.19510kr.119.51
250kr.1.10444kr.276.11
500kr.1.04966kr.524.83
1.000kr.1.00457kr.1,004.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.72139kr.1,803.47
5.000kr.0.69871kr.3,493.55
7.500kr.0.68734kr.5,155.05
12.500kr.0.67475kr.8,434.38
17.500kr.0.66739kr.11,679.33
25.000kr.0.66032kr.16,508.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500