MM5Z8V2T5G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.3.28000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.035
Unit Price: kr.2.83000
Datasheet
Zener Diode 8.2 V 500 mW ±6.1% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 500 mW ±6.1% Surface Mount SOD-523
SC-76, SOD-523

MM5Z8V2T5G

DigiKey Part Number
MM5Z8V2T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z8V2T5G
Description
DIODE ZENER 8.2V 500MW SOD523
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±6.1% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6.1%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types