


SZMM5Z8V2ST5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z8V2ST5GTR-ND - Tape & Reel (TR) 488-SZMM5Z8V2ST5GCT-ND - Cut Tape (CT) 488-SZMM5Z8V2ST5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z8V2ST5G |
Description | DIODE ZENER 8.2V 500MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2.07% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.07% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.64427 | kr.5,154.16 |
| 16.000 | kr.0.59201 | kr.9,472.16 |
| 24.000 | kr.0.56538 | kr.13,569.12 |
| 40.000 | kr.0.53546 | kr.21,418.40 |
| 56.000 | kr.0.51774 | kr.28,993.44 |
| 80.000 | kr.0.50877 | kr.40,701.60 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

