MM5Z5V1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 168
Unit Price: kr.0.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.12000
Datasheet

Similar


Panjit International Inc.
In Stock: 4.103
Unit Price: kr.0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.515.565
Unit Price: kr.0.19000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.289
Unit Price: kr.0.16000
Datasheet
Zener Diode 5.1 V 200 mW ±6% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z5V1

DigiKey Part Number
MM5Z5V1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z5V1
Description
DIODE ZENER 5.1V 200MW SOD523F
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±6% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 121.210 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

121.210In Stock
Ships from Rochester Electronics, LLC