MM5Z4V3ST1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8.101
Unit Price: kr.1.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 437
Unit Price: kr.1.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 747
Unit Price: kr.1.67000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 50.000
Unit Price: kr.0.57870
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.960
Unit Price: kr.1.61000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.42814
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.598
Unit Price: kr.1.22000
Datasheet
Zener Diode 4.3 V 500 mW ±3% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 500 mW ±3% Surface Mount SOD-523
SC-76, SOD-523

MM5Z4V3ST1G

DigiKey Part Number
MM5Z4V3ST1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z4V3ST1G
Description
DIODE ZENER 4.3V 500MW SOD523
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±3% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z4V3ST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC