BZX585-B4V3,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 10
Unit Price: kr.1.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.732
Unit Price: kr.1.59000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 15.349
Unit Price: kr.1.39000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.17574
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.42215
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.598
Unit Price: kr.1.84000
Datasheet

Similar


onsemi
In Stock: 10.141
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 7.192
Unit Price: kr.1.39000
Datasheet
Zener Diode 4.3 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B4V3,135

DigiKey Part Number
BZX585-B4V3,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585-B4V3,135
Description
DIODE ZENER 4.3V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z4V3T1Gonsemi10488-MM5Z4V3T1GCT-NDkr.1.33000Direct
BZT52C4V3T-7Diodes Incorporated3.732BZT52C4V3T-7DICT-NDkr.1.59000Similar
BZX584B4V3 RSGTaiwan Semiconductor Corporation15.3491801-BZX584B4V3RSGCT-NDkr.1.39000Similar
BZX584C4V3-AU_R1_000A1Panjit International Inc.03757-BZX584C4V3-AU_R1_000A1TR-NDkr.0.17574Similar
CZRU4V3B-HFComchip Technology0CZRU4V3B-HF-NDkr.0.42215Similar
In-Stock: 0
Marketplace Stock: 50.000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

50.000In Stock
Ships from Rochester Electronics, LLC