MM5Z10V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.016
Unit Price: kr.0.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.550
Unit Price: kr.0.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.03189
Datasheet

Similar


Panjit International Inc.
In Stock: 8.107
Unit Price: kr.0.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 185
Unit Price: kr.0.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: kr.0.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.03562
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.22000
Datasheet

Similar


Diotec Semiconductor
In Stock: 4.000
Unit Price: kr.0.14000
Datasheet
SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z10V

DigiKey Part Number
MM5Z10VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z10V
Description
DIODE ZENER 10V 200MW SOD523F
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±6% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes