


MM5Z10 | |
|---|---|
DigiKey Part Number | 4878-MM5Z10TR-ND - Tape & Reel (TR) 4878-MM5Z10CT-ND - Cut Tape (CT) 4878-MM5Z10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z10 |
Description | DIODE ZENER 10V 200MW SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.72900 | kr.7.29 |
| 100 | kr.0.60690 | kr.60.69 |
| 500 | kr.0.48672 | kr.243.36 |
| 1.000 | kr.0.42351 | kr.423.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20640 | kr.825.60 |
| 8.000 | kr.0.13545 | kr.1,083.60 |
| 12.000 | kr.0.12255 | kr.1,470.60 |
| 20.000 | kr.0.10965 | kr.2,193.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

