Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z75VB

DigiKey Part Number
MM3Z75VBTR-ND - Tape & Reel (TR)
MM3Z75VBCT-ND - Cut Tape (CT)
MM3Z75VBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z75VB
Description
DIODE ZENER 75V 200MW SOD323F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
45 nA @ 52.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323F
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
240 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z75VT1Gonsemi4.197MM3Z75VT1GOSCT-NDkr.1.14000Similar
MM3Z75VBonsemi923MM3Z75VBCT-NDkr.1.39000Parametric Equivalent
BZX585-B75,115Nexperia USA Inc.21727-BZX585-B75,115CT-NDkr.1.52000Similar
UDZLVTE-1775Rohm Semiconductor5.049UDZLVTE-1775CT-NDkr.1.65000Similar
In-Stock: 923
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.91900kr.9.19
100kr.0.56870kr.56.87
500kr.0.41604kr.208.02
1.000kr.0.36639kr.366.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28063kr.841.89
6.000kr.0.25102kr.1,506.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000