
MCK12140DR2G | |
|---|---|
DigiKey Part Number | 488-MCK12140DR2GTR-ND - Tape & Reel (TR) 488-MCK12140DR2GCT-ND - Cut Tape (CT) 488-MCK12140DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCK12140DR2G |
Description | IC FREQUENCY DETECTOR 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Phase Frequency Detector IC 800MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCK12140DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Frequency Detector | |
PLL | No | |
Input | ECL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 800MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.65000 | kr.85.65 |
| 10 | kr.67.40100 | kr.674.01 |
| 25 | kr.62.84480 | kr.1,571.12 |
| 100 | kr.57.83350 | kr.5,783.35 |
| 250 | kr.57.05568 | kr.14,263.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.49.58618 | kr.123,965.45 |
| Unit Price without VAT: | kr.85.65000 |
|---|---|
| Unit Price with VAT: | kr.107.06250 |



