Direct
Similar
Similar
Similar
Similar




MC79L15ACPRE | |
|---|---|
DigiKey Part Number | MC79L15ACPRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC79L15ACPRE |
Description | IC REG LINEAR -15V 100MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC79L15ACPRE Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA (Typ) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 39dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) -35V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC79L15ACPREG | onsemi | 3.820 | MC79L15ACPREGOSCT-ND | kr.1.97000 | Direct |
| MC79L15ACLP | Texas Instruments | 83.211 | 296-9607-ND | kr.7.80000 | Similar |
| MC79L15ACLPE3 | Texas Instruments | 3.554 | 296-50321-ND | kr.7.80000 | Similar |
| MC79L15ACLPR | Texas Instruments | 15.839 | 296-49830-1-ND | kr.4.06000 | Similar |
| MC79L15ACLPRE3 | Texas Instruments | 4.000 | 296-MC79L15ACLPRE3CT-ND | kr.4.06000 | Similar |




