


MC79L15ACLPR | |
|---|---|
DigiKey Part Number | 296-49830-2-ND - Tape & Reel (TR) 296-49830-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC79L15ACLPR |
Description | IC REG LINEAR -15V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC79L15ACLPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.78300 | kr.27.83 |
| 25 | kr.2.49280 | kr.62.32 |
| 100 | kr.2.17530 | kr.217.53 |
| 250 | kr.2.02372 | kr.505.93 |
| 500 | kr.1.93244 | kr.966.22 |
| 1.000 | kr.1.85737 | kr.1,857.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.79559 | kr.3,591.18 |
| 4.000 | kr.1.74471 | kr.6,978.84 |
| 6.000 | kr.1.71924 | kr.10,315.44 |
| 10.000 | kr.1.69100 | kr.16,910.00 |
| 14.000 | kr.1.67451 | kr.23,443.14 |
| 20.000 | kr.1.65865 | kr.33,173.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |


