



MC78L15ABPRPG | |
|---|---|
DigiKey Part Number | 488-MC78L15ABPRPGCT-ND - Cut Tape (CT) 488-MC78L15ABPRPGTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC78L15ABPRPG |
Description | IC REG LINEAR 15V 100MA TO92 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L15ABPRPG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 35V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78L15ABPRAG | onsemi | 3.448 | MC78L15ABPRAGOSCT-ND | kr.0.25000 | Parametric Equivalent |
| L78L15ABZ-AP | STMicroelectronics | 4.914 | 497-15645-1-ND | kr.0.24000 | Similar |
| UA78L15ACLPR | Texas Instruments | 21.062 | 296-UA78L15ACLPRCT-ND | kr.0.94000 | Similar |
| UA78L15ACLPRE3 | Texas Instruments | 4.664 | 296-UA78L15ACLPRE3CT-ND | kr.0.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.30000 | kr.13.00 |
| 25 | kr.1.15120 | kr.28.78 |
| 100 | kr.0.98900 | kr.98.90 |
| 250 | kr.0.91168 | kr.227.92 |
| 500 | kr.0.86502 | kr.432.51 |
| 1.000 | kr.0.82655 | kr.826.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.77177 | kr.1,543.54 |
| 4.000 | kr.0.74646 | kr.2,985.84 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

