



MC78L15ABPRAG | |
|---|---|
DigiKey Part Number | MC78L15ABPRAGOSTR-ND - Tape & Reel (TR) MC78L15ABPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC78L15ABPRAG |
Description | IC REG LINEAR 15V 100MA TO92 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L15ABPRAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.31800 | kr.13.18 |
| 25 | kr.1.16760 | kr.29.19 |
| 100 | kr.1.00310 | kr.100.31 |
| 250 | kr.0.92464 | kr.231.16 |
| 500 | kr.0.87730 | kr.438.65 |
| 1.000 | kr.0.83828 | kr.838.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.78273 | kr.1,565.46 |
| 4.000 | kr.0.75705 | kr.3,028.20 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

