MC78L12ABDG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 19.839
Unit Price: kr.1.84000
Datasheet

Similar


STMicroelectronics
In Stock: 7.780
Unit Price: kr.1.84000
Datasheet

Similar


STMicroelectronics
In Stock: 14.694
Unit Price: kr.1.78000
Datasheet

Similar


Texas Instruments
In Stock: 1.472
Unit Price: kr.7.35000
Datasheet

Similar


Texas Instruments
In Stock: 2.537
Unit Price: kr.3.30000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.679
Unit Price: kr.6.78000
Datasheet

Similar


Texas Instruments
In Stock: 211.962
Unit Price: kr.2.41000
Datasheet

Similar


Texas Instruments
In Stock: 12.500
Unit Price: kr.5.26221
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L12ABDG

DigiKey Part Number
MC78L12ABDGOS-ND
Manufacturer
Manufacturer Product Number
MC78L12ABDG
Description
IC REG LINEAR 12V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC78L12ABDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6.5 mA
Packaging
Tube
PSRR
42dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
35V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78L12ABD-TRSTMicroelectronics19.839497-7767-1-NDkr.1.84000Similar
L78L12ACD13TRSTMicroelectronics7.780497-1194-1-NDkr.1.84000Similar
L78L12CD13TRSTMicroelectronics14.694497-18708-1-NDkr.1.78000Similar
LM78L12ACM/NOPBTexas Instruments1.472LM78L12ACM/NOPB-NDkr.7.35000Similar
LM78L12ACMX/NOPBTexas Instruments2.537296-LM78L12ACMX/NOPBCT-NDkr.3.30000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable