Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM78L12ACMX/NOPB

DigiKey Part Number
296-LM78L12ACMX/NOPBTR-ND - Tape & Reel (TR)
296-LM78L12ACMX/NOPBCT-ND - Cut Tape (CT)
296-LM78L12ACMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM78L12ACMX/NOPB
Description
IC REG LINEAR 12V 100MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM78L12ACMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
54dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
35V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.537
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.31400kr.23.14
25kr.2.06680kr.51.67
100kr.1.79550kr.179.55
250kr.1.66664kr.416.66
500kr.1.58880kr.794.40
1.000kr.1.52471kr.1,524.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.45708kr.3,642.70
5.000kr.1.41633kr.7,081.65
7.500kr.1.39592kr.10,469.40
12.500kr.1.37330kr.17,166.25
17.500kr.1.36008kr.23,801.40
25.000kr.1.34737kr.33,684.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500