Direct
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHCT86ADR2 | |
|---|---|
DigiKey Part Number | MC74VHCT86ADR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT86ADR2 |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT86ADR2 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.53V ~ 0.8V |
Series | Input Logic Level - High 1.2V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT86ADR2G | onsemi | 1.791 | MC74VHCT86ADR2GOSCT-ND | kr.2.22000 | Direct |
| 74AHCT86D,118 | Nexperia USA Inc. | 270 | 1727-6554-1-ND | kr.1.59000 | Similar |
| 74AHCT86D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT86D-Q100JTR-ND | kr.0.84553 | Similar |
| 74AHCT86S14-13 | Diodes Incorporated | 0 | 74AHCT86S14-13-ND | kr.0.57488 | Similar |
| SN74AHCT86D | Rochester Electronics, LLC | 21.140 | 2156-SN74AHCT86D-ND | kr.6.28000 | Similar |






