74AHCT86S14-13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 270
Unit Price: kr.0.21000
Datasheet

Direct


Texas Instruments
In Stock: 8.485
Unit Price: kr.0.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.11335
Datasheet

Similar


onsemi
In Stock: 1.791
Unit Price: kr.0.30000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.140
Unit Price: kr.0.84000
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT86S14-13

DigiKey Part Number
74AHCT86S14-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT86S14-13
Description
IC GATE XOR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74AHCT86S14-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT86D,118Nexperia USA Inc.2701727-6554-1-NDkr.0.21000Direct
SN74AHCT86DRTexas Instruments8.485296-4776-1-NDkr.0.36000Direct
74AHCT86D-Q100JNexperia USA Inc.01727-74AHCT86D-Q100JTR-NDkr.0.11335Similar
MC74VHCT86ADR2Gonsemi1.791MC74VHCT86ADR2GOSCT-NDkr.0.30000Similar
SN74AHCT86DRochester Electronics, LLC21.1402156-SN74AHCT86D-NDkr.0.84000Similar
Available To Order
Factory Stock: 2.500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.57488kr.1,437.20
5.000kr.0.55609kr.2,780.45
7.500kr.0.54669kr.4,100.18
12.500kr.0.53625kr.6,703.12
17.500kr.0.53015kr.9,277.62
25.000kr.0.52429kr.13,107.25
62.500kr.0.51167kr.31,979.37
125.000kr.0.50406kr.63,007.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.57488
Unit Price with VAT:kr.0.71860