Similar

MC74VHCT541ADWRG | |
|---|---|
DigiKey Part Number | 488-MC74VHCT541ADWRGTR-ND - Tape & Reel (TR) 488-MC74VHCT541ADWRGCT-ND - Cut Tape (CT) 488-MC74VHCT541ADWRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT541ADWRG |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT541ADWRG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT541D-Q100J | Nexperia USA Inc. | 1.980 | 1727-74AHCT541D-Q100JCT-ND | kr.3.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.56556 | kr.3,565.56 |
| Unit Price without VAT: | kr.3.56556 |
|---|---|
| Unit Price with VAT: | kr.4.45695 |


