Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT541D-Q100J

DigiKey Part Number
1727-74AHCT541D-Q100JTR-ND - Tape & Reel (TR)
1727-74AHCT541D-Q100JCT-ND - Cut Tape (CT)
1727-74AHCT541D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT541D-Q100J
Description
IC BUFF 4.5V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
8
Supplier Device Package
20-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT541M96Texas Instruments32.934296-9288-1-NDkr.0.68000Similar
MC74VHCT541ADWGonsemi52MC74VHCT541ADWGOS-NDkr.0.91000Similar
MC74VHCT541ADWRGonsemi1.804488-MC74VHCT541ADWRGCT-NDkr.0.65442Similar
SN74AHCT541DWTexas Instruments30296-26423-5-NDkr.0.93000Similar
In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.62500kr.26.25
25kr.2.34840kr.58.71
100kr.2.04850kr.204.85
250kr.1.90452kr.476.13
500kr.1.81780kr.908.90
1.000kr.1.77419kr.1,774.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.68768kr.3,375.36
4.000kr.1.63934kr.6,557.36
6.000kr.1.61513kr.9,690.78
10.000kr.1.58831kr.15,883.10
14.000kr.1.57263kr.22,016.82
20.000kr.1.55756kr.31,151.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500