MC74VHCT541ADWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.804
Unit Price: kr.4.88179
Datasheet

Direct


Texas Instruments
In Stock: 1.125
Unit Price: kr.6.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.770
Unit Price: kr.3.04000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.990
Unit Price: kr.3.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.16556
Datasheet

Similar


Texas Instruments
In Stock: 6.822
Unit Price: kr.5.33000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT541ADWR2

DigiKey Part Number
MC74VHCT541ADWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT541ADWR2
Description
IC BUFF 4.5V/5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT541ADWR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT541ADWRGonsemi1.804488-MC74VHCT541ADWRGCT-NDkr.4.88179Similar
SN74LV541ATDWRTexas Instruments1.125296-18662-1-NDkr.6.15000Direct
74AHCT541D,118Nexperia USA Inc.3.7701727-4058-1-NDkr.3.04000Similar
74AHCT541D-Q100JNexperia USA Inc.1.9901727-74AHCT541D-Q100JCT-NDkr.3.74000Similar
74VHCT541D-Q100JNexperia USA Inc.01727-74VHCT541D-Q100JTR-NDkr.2.16556Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types