MC74VHCT50ADTR2G-Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3.933
Unit Price: kr.2.37000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.093
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.468
Unit Price: kr.2.37000
Datasheet

Parametric Equivalent


onsemi
In Stock: 10.201
Unit Price: kr.6.60000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.750
Unit Price: kr.44.87000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT50ADTR2G-Q

DigiKey Part Number
488-MC74VHCT50ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74VHCT50ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74VHCT50ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT50ADTR2G-Q
Description
IC BUFF 2V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
6
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC50DTR2Gonsemi3.933MC74VHC50DTR2GOSCT-NDkr.2.37000Parametric Equivalent
MC74VHC50DTR2G-Qonsemi2.093488-MC74VHC50DTR2G-QCT-NDkr.1.86000Parametric Equivalent
MC74VHCT50ADTR2Gonsemi2.468MC74VHCT50ADTR2GOSCT-NDkr.2.37000Parametric Equivalent
NLVVHCT50ADTR2Gonsemi10.201NLVVHCT50ADTR2GOSCT-NDkr.6.60000Parametric Equivalent
SN74LV6T17PWREPTexas Instruments2.750296-SN74LV6T17PWREPCT-NDkr.44.87000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.40000kr.3.40
10kr.2.39700kr.23.97
25kr.2.14360kr.53.59
100kr.1.86530kr.186.53
250kr.1.73224kr.433.06
500kr.1.65224kr.826.12
1.000kr.1.60449kr.1,604.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.61496kr.4,037.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.40000
Unit Price with VAT:kr.4.25000