Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC50DTR2G

DigiKey Part Number
MC74VHC50DTR2GOSTR-ND - Tape & Reel (TR)
MC74VHC50DTR2GOSCT-ND - Cut Tape (CT)
MC74VHC50DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC50DTR2G
Description
IC BUFF 2V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC50DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
6
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC50DTR2G-Qonsemi2.108488-MC74VHC50DTR2G-QCT-NDkr.1.86000Parametric Equivalent
NLVVHCT50ADTR2Gonsemi10.201NLVVHCT50ADTR2GOSCT-NDkr.6.60000Parametric Equivalent
SN74LV6T17PWREPTexas Instruments2.750296-SN74LV6T17PWREPCT-NDkr.44.87000Parametric Equivalent
In-Stock: 3.933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.65400kr.16.54
25kr.1.47160kr.36.79
100kr.1.27050kr.127.05
250kr.1.17484kr.293.71
500kr.1.11714kr.558.57
1.000kr.1.06957kr.1,069.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.01934kr.2,548.35
5.000kr.0.98910kr.4,945.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250