Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHCT14ADR2 | |
|---|---|
DigiKey Part Number | MC74VHCT14ADR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT14ADR2 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT14ADR2 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 9.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT14ADR2G | onsemi | 52.122 | MC74VHCT14ADR2GOSCT-ND | kr.2.16000 | Direct |
| SN74AHCT14DR | Texas Instruments | 208.555 | 296-1474-1-ND | kr.2.66000 | Direct |
| 74AHCT14D,118 | Nexperia USA Inc. | 143 | 1727-3998-1-ND | kr.1.46000 | Similar |
| 74AHCT14S14-13 | Diodes Incorporated | 2.500 | 31-74AHCT14S14-13CT-ND | kr.1.39000 | Similar |
| 74VHCT14D,118 | Nexperia USA Inc. | 185 | 1727-6724-1-ND | kr.2.16000 | Similar |






