Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT14QDRQ1

DigiKey Part Number
296-18293-2-ND - Tape & Reel (TR)
296-18293-1-ND - Cut Tape (CT)
296-18293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT14QDRQ1
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT14QDRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 0.6V
Series
Input Logic Level - High
1.9V ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-SOIC
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT14DR2G-Qonsemi2.500488-MC74VHCT14DR2G-QCT-NDkr.1.57095Direct
74AHCT14D-Q100,118Nexperia USA Inc.2.1781727-74AHCT14D-Q100,118CT-NDkr.2.09000Similar
74AHCT14S14-13Diodes Incorporated2.50031-74AHCT14S14-13CT-NDkr.1.39000Similar
In-Stock: 1.114
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.88500kr.28.85
25kr.2.58680kr.64.67
100kr.2.25830kr.225.83
250kr.2.10236kr.525.59
500kr.2.00814kr.1,004.07
1.000kr.1.93066kr.1,930.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.84880kr.4,622.00
5.000kr.1.79944kr.8,997.20
7.500kr.1.77473kr.13,310.47
12.500kr.1.74736kr.21,842.00
17.500kr.1.73136kr.30,298.80
25.000kr.1.71597kr.42,899.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500

Other Suppliers on DigiKey

61.105In Stock
Ships from Rochester Electronics, LLC