
MC74VHCT125ADTR2G-Q | |
---|---|
DigiKey Part Number | 488-MC74VHCT125ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHCT125ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHCT125ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT125ADTR2G-Q |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.54194 | kr.3,854.85 |
5.000 | kr.1.49937 | kr.7,496.85 |
7.500 | kr.1.47806 | kr.11,085.45 |
12.500 | kr.1.45444 | kr.18,180.50 |
17.500 | kr.1.44064 | kr.25,211.20 |
25.000 | kr.1.42737 | kr.35,684.25 |
Unit Price without VAT: | kr.1.54194 |
---|---|
Unit Price with VAT: | kr.1.92743 |