
NLV74VHC125DTR2G | |
---|---|
DigiKey Part Number | 488-NLV74VHC125DTR2GTR-ND - Tape & Reel (TR) 488-NLV74VHC125DTR2GCT-ND - Cut Tape (CT) 488-NLV74VHC125DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHC125DTR2G |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74VHC125DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.52717 | kr.3,817.92 |
5.000 | kr.1.39766 | kr.6,988.30 |
7.500 | kr.1.33189 | kr.9,989.17 |
12.500 | kr.1.25818 | kr.15,727.25 |
17.500 | kr.1.21464 | kr.21,256.20 |
25.000 | kr.1.20160 | kr.30,040.00 |
Unit Price without VAT: | kr.1.52717 |
---|---|
Unit Price with VAT: | kr.1.90896 |