MC74VHC573DWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 769
Unit Price: kr.6.59000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 4.081
Unit Price: kr.2.92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.91170
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.107
Unit Price: kr.6.97000
Datasheet

Similar


Texas Instruments
In Stock: 4.183
Unit Price: kr.5.07000
Datasheet

Similar


Texas Instruments
In Stock: 1.839
Unit Price: kr.5.26000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC573DWR2

DigiKey Part Number
MC74VHC573DWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC573DWR2
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC573DWR2 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
5ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC573DWR2Gonsemi769MC74VHC573DWR2GOSCT-NDkr.6.59000Direct
74AHC573D,118Nexperia USA Inc.4.0811727-6529-1-NDkr.2.92000Direct
74AHC573D-Q100JNexperia USA Inc.01727-74AHC573D-Q100JTR-NDkr.1.91170Similar
SN74AHC573DWRochester Electronics, LLC20.1072156-SN74AHC573DW-NDkr.6.97000Similar
SN74AHC573DWRTexas Instruments4.183296-4612-1-NDkr.5.07000Similar
Obsolete
This product is no longer manufactured. View Substitutes