
74AHC573D,118 | |
|---|---|
DigiKey Part Number | 1727-6529-2-ND - Tape & Reel (TR) 1727-6529-1-ND - Cut Tape (CT) 1727-6529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC573D,118 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 3.9ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.03500 | kr.20.35 |
| 25 | kr.1.81560 | kr.45.39 |
| 100 | kr.1.57420 | kr.157.42 |
| 250 | kr.1.45972 | kr.364.93 |
| 500 | kr.1.39036 | kr.695.18 |
| 1.000 | kr.1.33971 | kr.1,339.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.28642 | kr.2,572.84 |
| 4.000 | kr.1.24778 | kr.4,991.12 |
| 6.000 | kr.1.22844 | kr.7,370.64 |
| 10.000 | kr.1.20700 | kr.12,070.00 |
| 14.000 | kr.1.19447 | kr.16,722.58 |
| 20.000 | kr.1.18243 | kr.23,648.60 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

