3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
16 SOIC Pin View

MC74VHC4053DR2G

DigiKey Part Number
MC74VHC4053DR2GOSCT-ND - Cut Tape (CT)
MC74VHC4053DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC4053DR2G
Description
IC SWITCH SPDT X 3 100OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC4053DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2V ~ 6V
Manufacturer
onsemi
-3db Bandwidth
120MHz
Packaging
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
50pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4053BMRochester Electronics, LLC8.5022156-CD4053BM-NDkr.7.93000Similar
CD4053BM96Texas Instruments7.179296-14274-1-NDkr.3.87000Similar
CD4053BMTTexas Instruments3.192296-CD4053BMTCT-NDkr.7.73000Similar
CD4053BNSRTexas Instruments2.746296-31510-1-NDkr.5.14000Similar
CD4053BQM96G4Q1Texas Instruments230.649296-27955-1-NDkr.6.40000Similar
In-Stock: 413
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.44700kr.24.47
25kr.2.18840kr.54.71
100kr.1.90640kr.190.64
250kr.1.77088kr.442.72
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250