
CD4053BQM96G4Q1 | |
|---|---|
DigiKey Part Number | 296-27955-2-ND - Tape & Reel (TR) 296-27955-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD4053BQM96G4Q1 |
Description | IC SWITCH SPDT X 3 240OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4053BQM96G4Q1 Models |
Category | -3db Bandwidth 30MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 0.2pF, 9pF |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -40dB @ 6MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Grade Automotive |
Number of Circuits 3 | Qualification AEC-Q100 |
On-State Resistance (Max) 240Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 3V ~ 20V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±2.5V ~ 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.59000 | kr.45.90 |
| 25 | kr.4.14120 | kr.103.53 |
| 100 | kr.3.64870 | kr.364.87 |
| 250 | kr.3.41396 | kr.853.49 |
| 500 | kr.3.27232 | kr.1,636.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.03290 | kr.7,582.25 |
| 5.000 | kr.2.95878 | kr.14,793.90 |
| 7.500 | kr.2.92166 | kr.21,912.45 |
| 12.500 | kr.2.88054 | kr.36,006.75 |
| 17.500 | kr.2.85651 | kr.49,988.93 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

